The ILME CK series plastic hood with M20 side cable entry for single lever adds more protection to the device. This hood has a size of "21.21" and has IP44 (IP66/IP67/IP69 with CKR 65/CKR 65 D kits) IP degree of protection and also, its a class metal enclosure used for heavy duty power applications.
With 2 pegs closing type Operating temperature range of -40°C to +125°C White colour