The ILME C-type series housing with PG29 side cable entry adds more protection to the device. This housing has a size of "77.62" and has IP66 (and IP69 DIN 40050 - 9) IP degree of protection and also, its a class metal enclosure used for heavy duty power applications.
Surface mounting With dual lever closing type Operating temperature range of -40°C to +125°C RAL 7040 grey colour