- N° de stock RS:
- 162-1240
- Référence fabricant:
- AH10928V06000HE
- Fabricant:
- Arcol Ohmite
En cours d'approvisionnement -expédition le 15/05/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
74,47 €
(TVA exclue)
90,11 €
(TVA incluse)
Unité | Prix par unité |
1 - 1 | 74,47 € |
2 - 4 | 72,41 € |
5 - 9 | 70,45 € |
10 + | 68,59 € |
- N° de stock RS:
- 162-1240
- Référence fabricant:
- AH10928V06000HE
- Fabricant:
- Arcol Ohmite
Documentation technique
Législations et de normes
Détails du produit
Arcol Ohmite Heatsink
The Arcol Ohmite heatsink is designed to be used with panel mount aluminium housed resistors. It is suitable for their own resistors. Each heatsink is characterized and customized with a specific resistor size, providing a complete thermal solution. All the Ohmite products are designed to sustain a long lifetime.
Features and Benefits
• Bolt patterns customisation available
• High thermal resistant
• Long lasting and durable
• Many extrusion profiles available
• Milling customisation available
• Multiple finishes available
• Optional horizontal mounting available
• Panel mountable
• Screw holes customisation available
• Thermal Resistance is 0.4°C/W
• Vertical mounting orientation
• High thermal resistant
• Long lasting and durable
• Many extrusion profiles available
• Milling customisation available
• Multiple finishes available
• Optional horizontal mounting available
• Panel mountable
• Screw holes customisation available
• Thermal Resistance is 0.4°C/W
• Vertical mounting orientation
Applications
• For resistor HS200
• High power dissipation devices
• Industrial PC chassis
• Measuring instruments
• Power supply devices
• Power resistors
• Solid state relays
• High power dissipation devices
• Industrial PC chassis
• Measuring instruments
• Power supply devices
• Power resistors
• Solid state relays
Spécifications
Attribut | Valeur |
---|---|
Length | 152mm |
Width | 248mm |
Height | 58mm |
Dimensions | 152 x 248 x 58mm |
Thermal Resistance | 0.4°C/W |
Mounting | Screw |
Series | HS |
Package Type | Power Resistor |
Application | Heatsinks |
Material | Aluminium |