- N° de stock RS:
- 182-8671
- Référence fabricant:
- WDBYFT0040BWT-WESN
- Fabricant:
- Western Digital
Produit discontinué
- N° de stock RS:
- 182-8671
- Référence fabricant:
- WDBYFT0040BWT-WESN
- Fabricant:
- Western Digital
Documentation technique
Législations et de normes
Détails du produit
Western Digital External Hard Drive
The Western Digital external hard drive is the sleek, vibrant design of My Passport drive. This drive has WD Discovery™ software for social media and cloud storage import. It provides password protection with hardware encryption.
Features and Benefits
Capacity 4TB
Comes in white colour
Operating temperature range is between 5°C and 35°C
Comes in white colour
Operating temperature range is between 5°C and 35°C
Applications
Use with Computer
Use with Mac
Use with Mac
Certifications
AES-256
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Spécifications
Attribut | Valeur |
---|---|
Hard Drive Type | HDD |
Internal/External | External |
Capacity | 4 TB |
Encryption Level | AES-256 |
Dimensions | 110 x 81.5 x 21.5mm |
Length | 110mm |
Width | 81.5mm |
Height | 21.5mm |
- N° de stock RS:
- 182-8671
- Référence fabricant:
- WDBYFT0040BWT-WESN
- Fabricant:
- Western Digital