- N° de stock RS:
- 197-5465
- Référence fabricant:
- PEX2M2
- Fabricant:
- StarTech.com
Prix la pièce
108,10 €
(TVA exclue)
130,80 €
(TVA incluse)
En cours d'approvisionnement - expédition le 29/07/2024, livraison sous 4 jour(s)
Unité | Prix par unité |
---|---|
1 + | 108,10 € |
- N° de stock RS:
- 197-5465
- Référence fabricant:
- PEX2M2
- Fabricant:
- StarTech.com
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
StarTech.com Controller Card, M2 SATA Interface, 2 Ports - PEX2M2
Looking for a compact adapter to increase storage space on your computer? Choose this controller card from StarTech.com. It has two ports, so you can install two M2 SATA solid-state drives on your device to improve productivity. The card is also an ideal add-on if you need to recover data from an M.2 drive.
Features & Benefits
Space-saving designThis controller card's low-profile makes it easy to install in tight setups.
Driverless installation You don't need any extra drivers or software, saving you installation time.
Versatile compatibility In addition to standard x4 PCIe slots, you can also install this unit in x8 and x16 slots, making it a flexible solution.
Driverless installation You don't need any extra drivers or software, saving you installation time.
Versatile compatibility In addition to standard x4 PCIe slots, you can also install this unit in x8 and x16 slots, making it a flexible solution.
Applications
• Broad operating temperature range of -25°C to +70°C for use in demanding conditions
• Maximum transfer rate of 6Gbps for high-speed data transmission
• Maximum transfer rate of 6Gbps for high-speed data transmission
StarTech's M.2 SSD controller card lets user install two M.2 SATA solid-state drives (SSD) into PC through PCI Express. User can mount virtually any M.2 drive directly to the card, giving it a convenient and discreet way to improve computer system performance. The card is a vital computer add-on if user need to recover data from an existing M.2 drive, or for expanding overall internal storage.
What's the weight of this controller card?
• M.2 SATA SSD controller card
• low-profile bracket
• M.2 mounting screws
• low-profile bracket
• M.2 mounting screws
This card weighs 64g, so it's easy to handle during installation.
Interface
M.2, SATA
RAID
No
Spécifications
Attribut | Valeur |
---|---|
Type | M.2 SATA SSD Controller Card |
Supported Form Factor | M2 B-key |
Number of Drives Supported | 2 |
Dimensions | 18 x 12 x 2cm |