- N° de stock RS:
- 179-8123
- Référence fabricant:
- SATSASBP425
- Fabricant:
- StarTech.com
2 En stock, livraison sous 1 jour(s) (stock Europe)
2 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
132,11 €
(TVA exclue)
159,85 €
(TVA incluse)
Unité | Prix par unité |
1 + | 132,11 € |
- N° de stock RS:
- 179-8123
- Référence fabricant:
- SATSASBP425
- Fabricant:
- StarTech.com
Législations et de normes
Détails du produit
SATSASBP425 Hot Swap Hard Drive Bay
This mobile rack backplane lets you install four 2.5 in. SATA or SAS solid-state or hard disk drives into a single 5.25 in. bay and quickly hot swap them between systems. Its ideal for system integrators and administrators who are looking for flexible management of their data storage.
Designed for durability and trouble-free use
The mobile rack backplane is engineered to protect your data and provide reliable performance. The Aluminium housing is designed for enhanced heat dissipation, while two 40 mm fans improve air flow to minimize heat build-up and ensure optimum operating temperature.
The backplane can be mounted either vertically or horizontally, for error-free tray insertion and maximum compatibility with servers or desktop computers. You can lock the removable steel trays in place, providing an enhanced level of drive protection. The Non-Scratch SATA (NSS) connector provides a high 50,000+ insertion rating, your assurance of long-lasting performance of both the drives and the bay.
Convenient, interchangeable drive trays
Many fast-paced work environments require drives to be removed regularly. The backplane lets you hot swap between systems quickly, without shutting down. The included drive trays are interchangeable, working with both the 4-bay backplane and the single-bay backplane (SATSASBP125) so you can hot swap between systems for easy file access.
Compatible with a wide range of drives
The backplane supports an extensive range of both SATA or SAS based HDDs and SSDs, from 5 to 15 mm in height.
The mobile rack supports SAS II and SATA III performance for transfer speeds up to 6Gbps when paired with a compatible controller. The backplane also works with your preferred RAID controller or Hyper Duo controller to produce a high-performance or redundant storage solution.
SATSASBP425 backplane is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Designed for durability and trouble-free use
The mobile rack backplane is engineered to protect your data and provide reliable performance. The Aluminium housing is designed for enhanced heat dissipation, while two 40 mm fans improve air flow to minimize heat build-up and ensure optimum operating temperature.
The backplane can be mounted either vertically or horizontally, for error-free tray insertion and maximum compatibility with servers or desktop computers. You can lock the removable steel trays in place, providing an enhanced level of drive protection. The Non-Scratch SATA (NSS) connector provides a high 50,000+ insertion rating, your assurance of long-lasting performance of both the drives and the bay.
Convenient, interchangeable drive trays
Many fast-paced work environments require drives to be removed regularly. The backplane lets you hot swap between systems quickly, without shutting down. The included drive trays are interchangeable, working with both the 4-bay backplane and the single-bay backplane (SATSASBP125) so you can hot swap between systems for easy file access.
Compatible with a wide range of drives
The backplane supports an extensive range of both SATA or SAS based HDDs and SSDs, from 5 to 15 mm in height.
The mobile rack supports SAS II and SATA III performance for transfer speeds up to 6Gbps when paired with a compatible controller. The backplane also works with your preferred RAID controller or Hyper Duo controller to produce a high-performance or redundant storage solution.
SATSASBP425 backplane is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Build your storage system by adding four 2.5in SAS or SATA drives into one 5.25in bay
• Supports a wide range of SSDs and HDDs from 5-15mm
• Easy, error free insertion of tray with vertically or horizontally mounted backplane
• Lockable, removable trays provide drive protection
• NSS connector provides 50,000+ insertion rating for long-lasting performance
• Interchangeable drive trays also work with the 1-bay backplane (SATSASBP125)
• High-quality metal housing provides enhanced heat dissipation
• Two 40mm fans to optimize ventilation
• Flammability rating of UL 94 V-O
• Support for SAS II and SATA I, II and III with file transfer speeds of up to 6Gbps
• Works with your RAID or HyperDuo controller
• Supports a wide range of 2.5in SAS or SATA HDD/SSDs from 5-15 mm
• High-quality metal housing maximises heat dissipation
• Two 40 mm fans help to ensure optimum operating temperature
• Maximise performance through SAS II and SATA III, with file transfer speeds of up to 6Gbps
• Supports a wide range of SSDs and HDDs from 5-15mm
• Easy, error free insertion of tray with vertically or horizontally mounted backplane
• Lockable, removable trays provide drive protection
• NSS connector provides 50,000+ insertion rating for long-lasting performance
• Interchangeable drive trays also work with the 1-bay backplane (SATSASBP125)
• High-quality metal housing provides enhanced heat dissipation
• Two 40mm fans to optimize ventilation
• Flammability rating of UL 94 V-O
• Support for SAS II and SATA I, II and III with file transfer speeds of up to 6Gbps
• Works with your RAID or HyperDuo controller
• Supports a wide range of 2.5in SAS or SATA HDD/SSDs from 5-15 mm
• High-quality metal housing maximises heat dissipation
• Two 40 mm fans help to ensure optimum operating temperature
• Maximise performance through SAS II and SATA III, with file transfer speeds of up to 6Gbps
Applications
• Systems integrators and administrators looking for flexible storage management
• Build your incremental or off-site storage back-up plan by attaching hot-swappable drives to your server or computer
• Fast-paced work environments where drives need to be replaced or removed regularly
• Build your incremental or off-site storage back-up plan by attaching hot-swappable drives to your server or computer
• Fast-paced work environments where drives need to be replaced or removed regularly
Whats in the package?
• 4-bay SATA/SAS hard drive backplane
• drive tray keys
• 2.5" drive trays
• 18" SATA data cables
• SATA to Molex power adapters
• drive mounting screws
• backplane mounting screws
• quick start guide
• drive tray keys
• 2.5" drive trays
• 18" SATA data cables
• SATA to Molex power adapters
• drive mounting screws
• backplane mounting screws
• quick start guide
Compatible Drive Type
SAS, SATA
Interface
SAS, SATA
Spécifications
Attribut | Valeur |
---|---|
Type | Mobile Rack Backplane |
Supported Form Factor | 2.5 in |
Dimensions | 151.5 x 42 x 146mm |
Number of Drives Supported | 4 |