- N° de stock RS:
- 209-7273
- Référence fabricant:
- GPS1575SP26-004
- Fabricant:
- Laird External Antennas
Produit discontinué
- N° de stock RS:
- 209-7273
- Référence fabricant:
- GPS1575SP26-004
- Fabricant:
- Laird External Antennas
Documentation technique
Législations et de normes
- Pays d'origine :
- MY
Détails du produit
The Laird Connectivity mini GPS antenna is the asset tracking external antenna. It is designed to withstand impact as well as water and dust intrusion. The small form factor makes it easy to install on or in vehicles or buildings.
Maximum Gain is 32dBi
Frequency centre is 1575.42 MHz +/‐3 MHz
Impedance is 50Ω
Polarization is RHCP
Connector is RA MMCX
VSWR is less than 2.0:1
Frequency centre is 1575.42 MHz +/‐3 MHz
Impedance is 50Ω
Polarization is RHCP
Connector is RA MMCX
VSWR is less than 2.0:1
Spécifications
Attribut | Valeur |
---|---|
Antenna Physical Form | Puck |
Connector Type | MMCX |
Antenna Mounting Type | Through Hole |
Lead Length | 200mm |
Antenna Directivity | Omnidirectional |
RF Protocols | GPS |
Gain | 30dBi |
Minimum Operating Temperature | - 35°C |
Maximum Operating Temperature | 75°C |
Dimensions | 48.5 (Dia.) x 17mm |
Height | 17mm |
- N° de stock RS:
- 209-7273
- Référence fabricant:
- GPS1575SP26-004
- Fabricant:
- Laird External Antennas