- N° de stock RS:
- 205-1533
- Référence fabricant:
- E2736HO
- Fabricant:
- CAHORS
Produit discontinué
- N° de stock RS:
- 205-1533
- Référence fabricant:
- E2736HO
- Fabricant:
- CAHORS
Législations et de normes
- Pays d'origine :
- ES
Détails du produit
Moulded Enclosures
A range of Compression moulded Glass Reinforced Polyester Enclosures
Lightweight and double insulated
Impact resistant and self extinguishing
Will not absorb water
Non-tracking and resistant to temperature change
Lids with polyurethane seal and slotted head polyamide screws
The External Height dimension includes the thickness of the Lid
Impact resistant and self extinguishing
Will not absorb water
Non-tracking and resistant to temperature change
Lids with polyurethane seal and slotted head polyamide screws
The External Height dimension includes the thickness of the Lid
Spécifications
Attribut | Valeur |
---|---|
Body Material | Fibreglass |
External Length | 360 mm |
External Height | 201 mm |
External Width | 270 mm |
External Dimensions | 360 x 270 x 201mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | GRP Combiester |