- N° de stock RS:
- 111-1070
- Référence fabricant:
- IM2450-FOAM
- Fabricant:
- Peli
Produit discontinué
- N° de stock RS:
- 111-1070
- Référence fabricant:
- IM2450-FOAM
- Fabricant:
- Peli
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
Peli Storm Case Replacement Foam Sets
From Peli, this set of foam inserts are designed to provide extra protection in compatible Peli Storm flight cases. The medium density foam panels secure and protect, holding in place and absorbing shocks to protect delicate equipment during transit.
With Pick n Pluck foam inserts, you can quickly and easily customise the shape of the foam protection to your needs. With pre scored foam cubes that can be removed without tooling, all you need do is remove a section adequate to the shape of your equipment.
The kit also includes a nubbly lid insert, the design of which is ideal for lightly holding items in place while absorbing shock.
The pre-cut foam inserts ensure a neat and practical solution to stowing equipment.
With Pick n Pluck foam inserts, you can quickly and easily customise the shape of the foam protection to your needs. With pre scored foam cubes that can be removed without tooling, all you need do is remove a section adequate to the shape of your equipment.
The kit also includes a nubbly lid insert, the design of which is ideal for lightly holding items in place while absorbing shock.
The pre-cut foam inserts ensure a neat and practical solution to stowing equipment.
Features and Benefits
• Medium density foam offers excellent protection
• Easy to install in compatible flight cases / pelican cases
• Easy to install in compatible flight cases / pelican cases
Kit Includes
• Base Foam
• Lid foam with nubbly shape
• Pick N Pluck foam insert
• Lid foam with nubbly shape
• Pick N Pluck foam insert
Spécifications
Attribut | Valeur |
---|---|
Model Number | iM2450 |
Foam Shape | Egg Crate |
Density | Medium |
Colour | Grey |
Dimensions | 457 x 330 x 213mm |
Height | 213mm |
Length | 457mm |
Width | 330mm |
For Use With | iM2450 Storm Case |