- N° de stock RS:
- 662-7311
- Référence fabricant:
- CD74HCT273M96
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 662-7311
- Référence fabricant:
- CD74HCT273M96
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Spécifications
Attribut | Valeur |
---|---|
Logic Family | HCT |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Set/Reset | Master Reset |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 30 ns @ 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Length | 12.8mm |
Width | 7.52mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |
Height | 2.35mm |
- N° de stock RS:
- 662-7311
- Référence fabricant:
- CD74HCT273M96
- Fabricant:
- Texas Instruments