- N° de stock RS:
- 177-5298
- Référence fabricant:
- S29GL032N90BFI040
- Fabricant:
- Cypress Semiconductor
Produit discontinué
- N° de stock RS:
- 177-5298
- Référence fabricant:
- S29GL032N90BFI040
- Fabricant:
- Cypress Semiconductor
Documentation technique
Législations et de normes
Détails du produit
Parallel NOR Flash Memory, Cypress Semiconductor
High performance
Fast random-access and high bandwidth
Fast random-access and high bandwidth
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Spécifications
Attribut | Valeur |
---|---|
Memory Size | 32Mbit |
Interface Type | CFI |
Package Type | FPBGA |
Pin Count | 48 |
Organisation | 2M x 16 bit, 4M x 8 bit |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 8.15 x 6.15 x 0.76mm |
Maximum Random Access Time | 90ns |
Maximum Operating Temperature | +85 °C |
Number of Words | 2M, 4M |
Number of Bits per Word | 8, 16 |
Minimum Operating Temperature | -40 °C |
- N° de stock RS:
- 177-5298
- Référence fabricant:
- S29GL032N90BFI040
- Fabricant:
- Cypress Semiconductor