FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current Regulation, Energy Storage, Transformer, 13 x 6.8 x 5.4mm
- N° de stock RS:
- 174-1279
- Référence fabricant:
- TN13/7.5/5-3C90
- Fabricant:
- FERROXCUBE
- N° de stock RS:
- 174-1279
- Référence fabricant:
- TN13/7.5/5-3C90
- Fabricant:
- FERROXCUBE
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
Cores
Ferrite cores offered in 4 varieties of different materials.
The models with an external diameter of less than 9 mm are dark grey, regardless of material. For the other diameters, the core is white.
Recommended for various applications such as making transformers, smoothing chokes, current regulators or even energy storage.
The models with an external diameter of less than 9 mm are dark grey, regardless of material. For the other diameters, the core is white.
Recommended for various applications such as making transformers, smoothing chokes, current regulators or even energy storage.
Spécifications
Attribut | Valeur |
---|---|
Type | Toroid Core |
Dimensions | 13 x 6.8 x 5.4mm |
Application | Choke, Current Regulation, Energy Storage, Transformer |
Material | Ferrite |
Height | 5.4mm |
Inner Diameter | 6.8mm |
Outer Diameter | 13mm |