- N° de stock RS:
- 161-4586
- Référence fabricant:
- ESD-R-16
- Fabricant:
- KEMET
Produit discontinué
- N° de stock RS:
- 161-4586
- Référence fabricant:
- ESD-R-16
- Fabricant:
- KEMET
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
Spécifications
Attribut | Valeur |
---|---|
Type | Toroid Core |
Dimensions | 15.8 x 11.6 x 8.4mm |
Application | Consumer Electronics |
Material | Ferrite |
Height | 8.4mm |
Inner Diameter | 11.6mm |
Outer Diameter | 15.8mm |
- N° de stock RS:
- 161-4586
- Référence fabricant:
- ESD-R-16
- Fabricant:
- KEMET