Laird Technologies Ferrite Bead (Chip Bead), 4.5 x 1.6 x 1.6mm (1806 (4516M)), 60Ω impedance at 25 MHz, 150Ω impedance
- N° de stock RS:
- 888-3210
- Référence fabricant:
- LI1806C151R-10
- Fabricant:
- Laird Technologies
Produit discontinué
- N° de stock RS:
- 888-3210
- Référence fabricant:
- LI1806C151R-10
- Fabricant:
- Laird Technologies
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
Laird Chip Beads for Signal Filtering
These Laird ferrite chip beads have been professionally designed to provide cost-effective EMI filtering of differential mode noise for power lines, general signal lines and high speed signal lines. The ferrite chip beads have an ultra-compact design and have a highly reliable multilayer monolithic construction.
Up to 10A (I MAX) continuous operation capability
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
Spécifications
Attribut | Valeur |
---|---|
Package Type | 1806 (4516M) |
Impedance at 25 MHz | 60Ω |
Impedance at 100 MHz | 150Ω |
Impedance at 1 GHz | 222Ω |
Current Rating | 300mA |
Type | Chip Bead |
Dimensions | 4.5 x 1.6 x 1.6mm |
Length | 4.5mm |
Depth | 1.6mm |
Maximum DC Resistance | 500mΩ |
Height | 1.6mm |
Material | Ferrite |
Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security |
Series | LI |