RS PRO White Polypropylene Face Mask 3 Ply, for Electronics, Food Industry, Pharmaceutical, One Size
- N° de stock RS:
- 266-1742
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 266-1742
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
RS PRO Cleanroom Compatible Disposable Face Masks
Introducing the RS PRO Disposable Face Masks, ideal for use in a wide range of industrial and commercial applications. The face masks have been specially designed for safety and personal protection to prevent the spread of germs and to also protect the wearer from potential hazards like dust, debris and splashes. To ensure optimum comfort for the wearer, the face masks are soft to touch and are made from three layers of non-woven material and feature thin cotton elastic loops around the ears for easy wearing. In addition to this, the RS PRO disposable face masks incorporate a micro-denier filter which filtrates 95% of 0.5μm particles.
Features and Benefits:
• Specifically designed for safety and personal protection by protecting the wearer from dust, debris and splashes, as well as using a micro-denier filter that offers 95% filtration of 0.5μm particles
• Each face mask provides optimum comfort for the wearer with an elasticated ear loop for easy fitting and pleated front, allowing the face mask to be worn for long periods of time without any discomfort
• The face masks are made from a non-woven, three-layer fabric that is soft to touch and help prevent the spread of germs and provide the best protection for the wearer
• They are disposable and suitable for single use only and are available in one size only
• Supplied in a pack of 100
• Each face mask provides optimum comfort for the wearer with an elasticated ear loop for easy fitting and pleated front, allowing the face mask to be worn for long periods of time without any discomfort
• The face masks are made from a non-woven, three-layer fabric that is soft to touch and help prevent the spread of germs and provide the best protection for the wearer
• They are disposable and suitable for single use only and are available in one size only
• Supplied in a pack of 100
Applications:
RS PRO non-woven disposable face masks are versatile and can be used in a wide range of industrial and commercial applications. Disposable face masks are essential pieces of personal protective equipment (PPE). They are particularly useful in environments where the wearer requires light face protection and some of the more common applications are:
• Food manufacturing and preparation
• Semiconductor, TFT-LCD electronic manufacturing
• Pharmaceuticals and laboratories
• Hospitals and dentists
• Cleanrooms
• Janitors and cleaners
• Garages and body repair workshops
• Food manufacturing and preparation
• Semiconductor, TFT-LCD electronic manufacturing
• Pharmaceuticals and laboratories
• Hospitals and dentists
• Cleanrooms
• Janitors and cleaners
• Garages and body repair workshops
How do I fit the face mask?
With clean hands, simply hold the Disposable mask to the face and hook the elasticated straps around the ears. Press the material around the nose area to mould and shape to the face. This guarantees a snug and comfortable fit. The RS PRO face masks are intended for single use applications only and are disposable after ear use.
How do I dispose of the mask?
Disposal of used masks is also very important. A face mask should be disposed of carefully once the mask becomes soiled or damaged.
• Remove the mask from the face gently
• Place the mask in a plastic zipper bag and secure tightly.
• Place the plastic bag in a suitable bin or waste disposal area
• Wash your hands straight away.
• Only put on a new face mask with clean hands
• Remove the mask from the face gently
• Place the mask in a plastic zipper bag and secure tightly.
• Place the plastic bag in a suitable bin or waste disposal area
• Wash your hands straight away.
• Only put on a new face mask with clean hands
Spécifications
Attribut | Valeur |
---|---|
Application | Electronics, Food Industry, Pharmaceutical |
Reusable/Disposable | Disposable |
Ply | 3 |
Colour | White |
Quantity Per Package | 100 |
Size | One Size |
Material | Polypropylene |
Cleanroom | Yes |
- N° de stock RS:
- 266-1742
- Fabricant:
- RS PRO