- N° de stock RS:
- 768-5516
- Référence fabricant:
- 1391004014
- Fabricant:
- brennenstuhl
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 768-5516
- Référence fabricant:
- 1391004014
- Fabricant:
- brennenstuhl
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Brennenstuhl Premium-Alu-Line Extension Sockets
The Brennenstuhl Premium-Alu-Line extension socket is extra robust, with a housing made of aluminium. It has an illuminated 2-pole ON/OFF safety switch. The Premium-Line extension has the option to wind the cable around the housing for easy storage; it has 2 holes on either side, making it suitable for wall mounting.
Quality extension sockets with housing made of aluminium
Wall mountable
Illuminated 2-pole switch with protection cover
Wall mountable
Illuminated 2-pole switch with protection cover
Brennenstuhl Trailing Sockets
Spécifications
Attribut | Valeur |
---|---|
Product Type | Extension Socket |
Cable Length | 1.8m |
Number of Sockets | 4 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Corded | Yes |
Socket Type | Type E - French |
IP Rating | IP20 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Surge Protection | No |
Sheath Material | PVC |
RCD Protected | No |
Colour | Black |
European Harmonised Code | H05VV-F |
Number of Cores | 3 |
Switchable | Yes |
Cross Sectional Area | 1.5 mm² |
Sheath Colour | Black |
Series | Alu-Line |