- N° de stock RS:
- 768-5478
- Référence fabricant:
- 1156054810
- Fabricant:
- brennenstuhl
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 768-5478
- Référence fabricant:
- 1156054810
- Fabricant:
- brennenstuhl
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
brennenstuhl Premium-Line Extension Leads
From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time
Features:
Robust plastic construction.
You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
Premium-Line extension cables are child proof.
Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.
You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
Premium-Line extension cables are child proof.
Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.
Product Applications:
This range of extension leads are incredibly versatile and can be used for a wide variety of applications. Typical uses include connecting and powering IT systems, video systems and audio systems.
This switchable Premium-Line extension lead features 10 Type E - French sockets. With a 3 m black 3 core cable, this 230 V extension cable is 16 A rated with a CEE 7/7 German Schuko / French mains plug.
Brennenstuhl Trailing Sockets
Spécifications
Attribut | Valeur |
---|---|
Product Type | Extension Lead |
Cable Length | 3m |
Number of Sockets | 10 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Corded | Yes |
Socket Type | Type E - French |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Sheath Material | PVC |
RCD Protected | No |
Switchable | Yes |
European Harmonised Code | H05VV-F |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Colour | Black |
Sheath Colour | Black |
Series | Premium-Line |