- N° de stock RS:
- 374-4438
- Référence fabricant:
- 9385.0401.2
- Fabricant:
- Kopp
6 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
165,06 €
(TVA exclue)
199,72 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 165,06 € |
5 - 9 | 158,46 € |
10 + | 155,16 € |
- N° de stock RS:
- 374-4438
- Référence fabricant:
- 9385.0401.2
- Fabricant:
- Kopp
Documentation technique
Législations et de normes
- Pays d'origine :
- CZ
Détails du produit
PROFIversal 19" multiple socket outlets
Aluminium multiple socket outlets 1HE
With outlets rotated by 45°
Universal fastening facility
Reconnectable, 2 m connection lead H05VV-F3G 1.5 mm²
The standard design has 8 outlets
The standard design with 2-pin switch has 7 outlets
Overvoltage protection and noise filter, 16 A design has 5 outlets
Line protector / differential current combination (RC8-E B16 A / 10 mA, 2-pin) has 5 outlets
With outlets rotated by 45°
Universal fastening facility
Reconnectable, 2 m connection lead H05VV-F3G 1.5 mm²
The standard design has 8 outlets
The standard design with 2-pin switch has 7 outlets
Overvoltage protection and noise filter, 16 A design has 5 outlets
Line protector / differential current combination (RC8-E B16 A / 10 mA, 2-pin) has 5 outlets
Spécifications
Attribut | Valeur |
---|---|
Product Type | Extension Socket |
Cable Length | 2m |
Number of Sockets | 5 |
Corded | Yes |
Socket Type | Type F - German Schuko |
Voltage Rating | 250 V ac |
Current Rating Unwound | 16A |
Switchable | Yes |