- N° de stock RS:
- 148-4702
- Référence fabricant:
- 210A5287
- Fabricant:
- LK
Produit discontinué
- N° de stock RS:
- 148-4702
- Référence fabricant:
- 210A5287
- Fabricant:
- LK
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DK
Détails du produit
LK Extension Socket
The Siemens Ultrasonic Level Transmitter is a 3-wire, short-range, integrated transmitter, ideal for liquids and slurries in open or closed vessels. The ultrasonic transducer uses 'sonic intelligence echo processing' to ensure that readings are accurate and not influenced by false echoes, obstructions or electrical interference. It has an operating voltage of 24VDC.
Features and Benefits
• Designed with pill protection
• Mounted with plug type 090
• Mounted with plug type 090
Applications
• Domestic appliances
Certifications
Spécifications
Attribut | Valeur |
---|---|
Product Type | Extension Socket |
Cable Length | 1.5m |
Number of Sockets | 5 |
Mains Plug Type | Type K - Danish |
Socket Type | Type K - Danish |
Corded | Yes |
Voltage Rating | 250 V ac |
Current Rating Unwound | 10A |
Colour | Grey |
- N° de stock RS:
- 148-4702
- Référence fabricant:
- 210A5287
- Fabricant:
- LK
Statut RoHS non applicable
- Pays d'origine :
- DK