- N° de stock RS:
- 611-3534
- Référence fabricant:
- 1142689
- Fabricant:
- 3M
Produit discontinué
- N° de stock RS:
- 611-3534
- Référence fabricant:
- 1142689
- Fabricant:
- 3M
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
Concrete repair sealant
Easy-to-use concrete repair sealant that requires no preparation.
Fix, secure and repair cracks in concrete in one simple operation.
Self-levelling polyurethane resin formula penetrates deep into cracks. Hardens in 5 minutes, and treated area may be accessed in 15 minutes, including by forklift trucks.
Adhesive will not retract or crack. Applied using a caulking gun to avoid the delays and cost associated with specialist labour.
Fix, secure and repair cracks in concrete in one simple operation.
Self-levelling polyurethane resin formula penetrates deep into cracks. Hardens in 5 minutes, and treated area may be accessed in 15 minutes, including by forklift trucks.
Adhesive will not retract or crack. Applied using a caulking gun to avoid the delays and cost associated with specialist labour.
3M Polyurethane Foam, Resin Formula, Liquid Type - 1142689
Quickly fix a crack in horizontally-laid concrete using this jointing foam from 3M. It comes in liquid form in a cartridge for easy, targeted application with a standard caulking gun. This means no special tools or skills are needed for use. The polyurethane formula hardens in five minutes and the surface area is usable in 15 minutes, so repairs can be made easily and your production process can continue smoothly with minimal waiting time.
Features & Benefits
• Resin formula means there's minimal cracking or shrinking, reducing the need for reapplication
• Foam structure enables it to expand and contract with concrete
• Self-levelling compound makes it easier to get an even finish
• Foam structure enables it to expand and contract with concrete
• Self-levelling compound makes it easier to get an even finish
Applications
• Warehouses and storage facilities
• Factories
• Floor fittings
• Factories
• Floor fittings
Can I use this polyurethane foam for the custom tapping of bolts?
Yes, you can use this polyurethane foam on applications where bolts are tapped into concrete floors.
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.
Spécifications
Attribut | Valeur |
---|---|
Model | DP600SL |
Product Form | Liquid |
Application | Jointing |
Colour | Grey |
Package Type | Cartridge |