- N° de stock RS:
- 124-5218
- Référence fabricant:
- 1623510
- Fabricant:
- Phoenix Contact
Produit discontinué
- N° de stock RS:
- 124-5218
- Référence fabricant:
- 1623510
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
AC Charging Cable, GB/T, Single-Phase, U-Lock
From Phoenix Contact, this C-Line Single-phase AC charging cable has a vehicle connector and an unterminated cable end. The alternating current (AC) cable is suitable for GB/T vehicle inlets, and is for installation at charging stations for E-Mobility (EVSE.)
This AC Charging cable has a TPE-U sheathed cable, with a robust plastic connector that features silver plated contacts, assuring a reliable connection.
The cable assembly also has attached connector plug cap which will protect the connector up to IP56, and has a locking option for U-Lock.
GB/T EV connectors are a Chinese standard.
This AC Charging cable has a TPE-U sheathed cable, with a robust plastic connector that features silver plated contacts, assuring a reliable connection.
The cable assembly also has attached connector plug cap which will protect the connector up to IP56, and has a locking option for U-Lock.
GB/T EV connectors are a Chinese standard.
Features and Benefits
Design Type: C-Line
GB/T Charging Standard
Mode 3 Charging Mode
AC Single-phase charging current
20234.2-2015 Standard
Suitable for > 10,000 mating cycles.
IP44 when mated
GB/T Charging Standard
Mode 3 Charging Mode
AC Single-phase charging current
20234.2-2015 Standard
Suitable for > 10,000 mating cycles.
IP44 when mated
Phoenix Contact Electric Vehicle Connectors
Spécifications
Attribut | Valeur |
---|---|
EV Charging Cable Type | GB/T |
Cable Length | 5m |
Current Rating | 16 A |
Phase | Single Phase |
Terminated/Unterminated | Terminated |
Voltage Rating | 250 V ac |
Cross Sectional Area | 1 x 0.5 mm², 3 x 2.5 mm² |
EV Charging Mode | Mode 3 |
IP Rating | IP55, IP56 |
Sheath Colour | Black |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature Range | +50°C |
Standards Met | GB/T 20234.2-2015 |
Power Rating | 4kW |