- N° de stock RS:
- 232-0337
- Référence fabricant:
- 2CMA170540R1000 A44 TRI MOD 6A TC
- Fabricant:
- ABB
En cours d'approvisionnement - expédition le 14/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
997,05 €
(TVA exclue)
1 206,43 €
(TVA incluse)
Unité | Prix par unité |
1 + | 997,05 € |
- N° de stock RS:
- 232-0337
- Référence fabricant:
- 2CMA170540R1000 A44 TRI MOD 6A TC
- Fabricant:
- ABB
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
ABB Energy Meter, DIN Rail Mounting, 0.801W Power Consumption - A44 452 Series - 2CMA170540R1000 A44 TRI MOD 6A TC
Need to get a quick read on how much power your electrical equipment is using? Turn to this energy meter from ABB. It has a backlit LCD screen that shows measured values, so you can keep up with any changes in real time. As this is a 3-phase unit, it comes in handy when you want to test active and reactive energy levels in your setup. An internal clock makes sure that it runs accurately, so it's suitable for time-sensitive tasks.
Features & Benefits
• DIN rail mounting for convenient installation
• Minimal power consumption of 0.801W for energy efficiency
• Active energy class accuracy of ±0.5% and reactive energy class accuracy of ±2% for reliable performance
• Stores previous values and event log with timestamps for easy data retrieval
• Processes minimum and maximum readings to show measurement trends
• Minimal power consumption of 0.801W for energy efficiency
• Active energy class accuracy of ±0.5% and reactive energy class accuracy of ±2% for reliable performance
• Stores previous values and event log with timestamps for easy data retrieval
• Processes minimum and maximum readings to show measurement trends
Applications
• Oil and gas industry
• Construction sites
• Storage facilities
• Construction sites
• Storage facilities
Can I connect this meter to an external control unit?
Yes. Thanks to its integrated Modbus RS-485 protocol, you can link it to your industrial system for smooth communication and signal transmission.
Spécifications
Attribut | Valeur |
---|---|
Series | A44 452 |
Cutout Height | 26.5mm |
Cutout Width | 123mm |
Display Type | Pixel Oriented |
Number of Phases | 3 |
Pulse Output | Yes |
Number of Outputs | 2 |
Number of Inputs | 2 |
Depth | 65mm |
Meter Accuracy | ±0.5 % |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Meter Type | Transformer Connected |