The DME D300T2 is a three-phase active and reactive energy meter for direct connection, for currents up to 80A. Apart from energy metering, it can measure additional quantities, for a total of 45 measurements that can be viewed on the backlight LCD display. The DME D300T2 has a standard 4U (72mm wide) modular housing and is supplied with sealable terminal blocks.
Modular 35mm DIN-rail housing, 4U(72mm wide) Direct connection for currents up to 80A LCD display with backlight Meter with 6+1 digits 3 keys for measurement selection and programming Total active and reactive energy meters Partial active and reactive energy meters,clearable Hour counter, total and partial Pulse LED for active energy consumption Indication of instantaneous consumption (active power) 2 programmable static outputs, for pulse or alarm thresholds AC input for two-tariff selection.
Attribut
Valeur
Display Type
LCD
Number of Digits
6 + 1
Number of Phases
3
Pulse Output
Yes
Depth
58mm
Meter Accuracy
Class 1
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Digital
Approvals
CSA C22-2, EAC Certified, IEC/EN 50470-1, IEC/EN 61010-1, UL 61010-1, UL Listed