- N° de stock RS:
- 123-6805
- Référence fabricant:
- N43-12100U0
- Fabricant:
- Sifam Tinsley
2 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
276,65 €
(TVA exclue)
334,75 €
(TVA incluse)
Unité | Prix par unité |
1 + | 276,65 € |
- N° de stock RS:
- 123-6805
- Référence fabricant:
- N43-12100U0
- Fabricant:
- Sifam Tinsley
Législations et de normes
Non conforme
- Pays d'origine :
- PL
Détails du produit
Sifam Tinsley N43 Power Meter
The N43 from Sifam Tinsley is a programmable power meter assembled on a DIN Rail that is designed to measure 3 phase, 3 or 4-wire power network parameters. The parameters can be measured in both balanced and unbalanced systems. The measured values are displayed on the power meters large LCD display and the values can be transmitted to the master system via RS485 interface.
Features and Benefits
• Backlit LCD display
• Modern design on 35 mm rail
• Indications considering values of programmed ratios
• Programmable current and voltage ratios
• 12 programmable screens/pages
• Digital transmission to master system via RS485 interface with Modbus protocol
• Configurable alarm outputs
• The pulse output for monitoring of 3 phase active energy
• USB for configuration by using free eCon software
• Implemented function for software updating
• Measured parameters; RMS of voltage and current, active, reactive and apparent power, active and reactive energy, power factors, frequency, THD and averaged values P demand
• Modern design on 35 mm rail
• Indications considering values of programmed ratios
• Programmable current and voltage ratios
• 12 programmable screens/pages
• Digital transmission to master system via RS485 interface with Modbus protocol
• Configurable alarm outputs
• The pulse output for monitoring of 3 phase active energy
• USB for configuration by using free eCon software
• Implemented function for software updating
• Measured parameters; RMS of voltage and current, active, reactive and apparent power, active and reactive energy, power factors, frequency, THD and averaged values P demand
Spécifications
Attribut | Valeur |
---|---|
Display Type | LCD |
Depth | 60mm |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Meter Type | Electrical |
Series | N43 |
Maximum Measurement | 1, 6 kA, 63 Hz, 999 kVA, 999 kVar, 999 kW, 999 MVA, 999 MVar, 999 MW, 999 VA, 999 Var, 999 W, 999999.9 kVArh, 999999.9 KWh, 999999.9 MWh |
Minimum Measurement | -1, 0 kVA, 0 kVar, 0 kVArh, 0 kW, 0 KWh, 0 MVA, 0 MVar, 0 MVArh, 0 MW, 0 MWh, 0 VA, 0 Var, 0 W, 0.1 A, 10 V, 47 Hz |
Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1 |
Measurement Range | 0 → 999 kVA, 0 → 999 kvar, 0 → 999 kW, 0 → 999 MVA, 0 → 999 MVar, 0 → 999 MW, 0 → 999 VA, 0 → 999 Var, 0 → 999 W, 0 → 999999.9 kVArh, 0 → 999999.9 KWh, 0 → 999999.9 MVArh, 0 → 999999.9 MWh, 0.1 A → 6 kA, -1 → 1, 10 V → 120 kV, 47 → 63Hz |