Texas Instruments SN74ALS139DR, Dual Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC
- N° de stock RS:
- 178-9169
- Référence fabricant:
- SN74ALS139DR
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 178-9169
- Référence fabricant:
- SN74ALS139DR
- Fabricant:
- Texas Instruments
Législations et de normes
Détails du produit
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.5 V |