Recom Switching Power Supply, RACM40-48S, 48V dc, 840mA, 0.15W, 1 Output, 85 → 264V ac Input Voltage
- N° de stock RS:
- 903-9925
- Référence fabricant:
- RACM40-48S
- Fabricant:
- Recom
En cours d'approvisionnement - expédition le 28/08/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
84,86 €
(TVA exclue)
102,68 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 84,86 € |
5 - 9 | 82,31 € |
10 - 24 | 79,77 € |
25 - 49 | 77,22 € |
50 + | 74,68 € |
- N° de stock RS:
- 903-9925
- Référence fabricant:
- RACM40-48S
- Fabricant:
- Recom
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
RECOM RACM40 40W Enclosed Case Style Single Output AC/DC Converters
The RECOM RACM40 is a compact 3.6x2.38 high efficiency AC/DC power supply with 2xMOPP safety approval for medical applications. These space saving enclosed power supplies have an universal input voltage range (85-264VAC), 4kVAC isolation, require no minimum load and can be used at ambient temperatures of between -40°C and +85°C. The 12V, 15V, 24V or 48V output voltages are fully protected and have tolerances of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The RACM40 series is certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition and feature BF rated outputs with less than 75μA leakage current. It has a built-in Class B EMI filter and comes with a long 5 year warranty.
2MOPP/250VAC
Suitable for built in Class II Applications
Certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition
Wide Input Voltage Range (85-264VAC)
Low Leakage Current (<75μA)• 5000m Operation
-40°C to +85°C Operating Temperature
Suitable for built in Class II Applications
Certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition
Wide Input Voltage Range (85-264VAC)
Low Leakage Current (<75μA)• 5000m Operation
-40°C to +85°C Operating Temperature
Approvals
Medical certified to IEC/ES/EN-60601-1 3rd Edition
EN-55011 Certified
EN-55022 Certified
EN-55011 Certified
EN-55022 Certified
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 48V dc |
Output Current | 840mA |
Power Rating | 0.15W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 91.4mm |
Width | 60.5mm |
Medical Approved | Yes |
Depth | 33.3mm |
Series | RACM40 |
Weight | 172g |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |