- N° de stock RS:
- 201-6785
- Référence fabricant:
- 3209141
- Fabricant:
- Phoenix Contact
En cours d'approvisionnement -expédition le 18/06/2024, pour livraison dès le lendemain
Ajouté
Prix L'unité (en paquet de 50)
7,55 €
(TVA exclue)
9,14 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
50 + | 7,55 € | 377,50 € |
*prix conseillé |
- N° de stock RS:
- 201-6785
- Référence fabricant:
- 3209141
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
Détails du produit
The Phoenix installation ground terminal block that can be located at any point on the terminal strip for supply or extension purposes. It is three conductor output terminal block of the same shape with PE connection in the lower level for wiring actuators.
LED Indicator available
Time and space saving
Easy bridging
Degree of pollution 3
Overvoltage category III
Time and space saving
Easy bridging
Degree of pollution 3
Overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Spécifications
Attribut | Valeur |
---|---|
Colour | Grey |
American Wire Gauge | 28 → 12AWG |
Termination Method | Spring Clamp |
Cable CSA | 0.08 → 4mm² |
Model Number | STIO 2,5/3-PE/B/L-LA24GN/O-M |