- N° de stock RS:
- 201-6588
- Référence fabricant:
- 3209170
- Fabricant:
- Phoenix Contact
En cours d'approvisionnement -expédition le 18/06/2024, pour livraison dès le lendemain
Ajouté
Prix L'unité (en paquet de 50)
8,279 €
(TVA exclue)
10,018 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
50 + | 8,279 € | 413,95 € |
*prix conseillé |
- N° de stock RS:
- 201-6588
- Référence fabricant:
- 3209170
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
Détails du produit
The Phoenix installation ground terminal block that can be used in upper level for signal wiring. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Spécifications
Attribut | Valeur |
---|---|
Colour | Grey |
American Wire Gauge | 28 → 12AWG |
Termination Method | Spring Clamp |
Cable CSA | 0.08 → 4mm² |
Model Number | STIO 2,5/4-PE/2B/L-LA24RD/O-M |