- N° de stock RS:
- 456-589
- Fabricant:
- RS PRO
142 En stock, livraison sous 1 jour(s) (stock Europe)
1460 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 2)
3,345 €
(TVA exclue)
4,047 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
2 - 8 | 3,345 € | 6,69 € |
10 - 18 | 3,165 € | 6,33 € |
20 - 58 | 3,005 € | 6,01 € |
60 + | 2,81 € | 5,62 € |
*prix conseillé |
- N° de stock RS:
- 456-589
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS Pro Black Nylon Drawer Handles
From RS Pro a pair of high-quality thermoplastic drawer handles also known as 'pull handles' or 'bridge handles'. These drawer handles are made from robust matte black reinforced glass filled nylon and have a hollowed centre profile. The handles feature a moulded, threaded bore with a 5.3 mm diameter. M6 hexagonal bolts are inserted from above into the threaded bore to provide a secure fitting to the drawer or door. The pre-threaded bores also make these drawer handles simple to install. Black cover caps are supplied with the handles to conceal the fixing heads for a neat finish
Features and Benefits
Durable reinforced glass filled nylon
Hollowed centre profile
Moulded 5.3 mm diameter threaded bore
M6 hexagon bolts inserted from above for easy installation
Black cover caps included for a tidy finish
Hollowed centre profile
Moulded 5.3 mm diameter threaded bore
M6 hexagon bolts inserted from above for easy installation
Black cover caps included for a tidy finish
Applications
These drawer handles can be used on both cabinet draws and cupboard doors
Spécifications
Attribut | Valeur |
---|---|
Material | Plastic |
Length | 112mm |
Height | 28 mm |
Width | 22mm |
Fixing Centres | 92mm |
Colour | Black |
- N° de stock RS:
- 456-589
- Fabricant:
- RS PRO