- N° de stock RS:
- 615-8054
- Référence fabricant:
- VE100/04
- Fabricant:
- BM Polyco
Produit discontinué
- N° de stock RS:
- 615-8054
- Référence fabricant:
- VE100/04
- Fabricant:
- BM Polyco
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- VN
Détails du produit
Finesse - Blue & Clear PVC - Powdered & Powder Free
Food, Electronics, Laboratory, Pharmaceutical, Hospitals & Clinics, Clean Rooms (PF)
Soft vinyl provides high level of comfort, dexterity and tactility
Strong enough to be reusable
Ambidextrous, fits either hand
Powered Version: 615-8026, 615-8048 and 615-8054
Power Free Version: 615-8004, 615-8010 and 615-8032
Soft vinyl provides high level of comfort, dexterity and tactility
Strong enough to be reusable
Ambidextrous, fits either hand
Powered Version: 615-8026, 615-8048 and 615-8054
Power Free Version: 615-8004, 615-8010 and 615-8032
Applications:
Final stages of fruit and vegetable processing, with no fatty additives
Double bagged for minimal contamination
Double bagged for minimal contamination
Standards
EN374, EN374
Spécifications
Attribut | Valeur |
---|---|
Glove Size | XL |
Glove Material | Vinyl |
Colour | Clear |
Glove Type | Chemical Resistant |
European Safety Standard | EN374-2, EN374-3 |
Powdered | Pre-Powdered |
Number of Gloves | 100 |
Range | Finesse |
Food Safe | Yes |
Anti-Static | Yes |
Accepted Quality Level AQL | 1.5 |
- N° de stock RS:
- 615-8054
- Référence fabricant:
- VE100/04
- Fabricant:
- BM Polyco