- N° de stock RS:
- 903-9745
- Référence fabricant:
- SA-7030B
- Fabricant:
- Nidec Components
En stock pour livraison sous 3 à 5 jours.
Ajouté
Prix L'unité (en sachet de 10)
3,607 €
(TVA exclue)
4,364 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
10 - 40 | 3,607 € | 36,07 € |
50 - 190 | 3,269 € | 32,69 € |
200 - 490 | 3,115 € | 31,15 € |
500 - 1990 | 3,002 € | 30,02 € |
2000 + | 2,898 € | 28,98 € |
*prix conseillé |
- N° de stock RS:
- 903-9745
- Référence fabricant:
- SA-7030B
- Fabricant:
- Nidec Components
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Copal SA-7000 Series Rotary Coded Switches (SMD)
The SA-700 series offers a wide variety of options to choose from. These include top or side setting, 10 or 16 positions and J-hook or gull wing mounting.
Surface mount type
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Spécifications
Attribut | Valeur |
---|---|
Number of Positions | 10 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Actuator Type | Rotary Coded |
Contact Current Rating | 100 mA @ 5 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5V dc |
Dielectric Strength | 250V ac |