- N° de stock RS:
- 877-2429
- Référence fabricant:
- DA04V
- Fabricant:
- APEM
35 En stock, livraison sous 1 jour(s) (stock Europe)
265 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en sachet de 5)
0,912 €
(TVA exclue)
1,104 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
5 + | 0,912 € | 4,56 € |
*prix conseillé |
- N° de stock RS:
- 877-2429
- Référence fabricant:
- DA04V
- Fabricant:
- APEM
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Apem DIP Switches – DA & DS Series
Apem DA, and DS series of DIP switches are SPST through-hole switches available in an array of positions. The DA series are right angled type DIP switches with a raised actuator, the DS series are standard type DIP switches with a raised actuator. Applications include telecom, computers, test equipment, security and instrumentation.
Low contact resistance: 50mΩ
Insulation resistance >100MΩ at 100Vdc
Insulation resistance >100MΩ at 100Vdc
Spécifications
Attribut | Valeur |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Phosphor Bronze |
Package Style | DIP |
Actuator Type | Raised |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V dc |