- N° de stock RS:
- 319-3789
- Référence fabricant:
- A6A-16CF
- Fabricant:
- Omron
- N° de stock RS:
- 319-3789
- Référence fabricant:
- A6A-16CF
- Fabricant:
- Omron
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
DIP Sealed Rotary Switches (IP64)
A range of PCB mount sealed rotary DIP switches. Series includes a standard type that can be operated from the top or side, spindle shaft type that can be operated while mounted on a panel, along with thumbwheel and flat options.
Fully sealed to IP64
RoHS compliant
10 or 16way switching positions
Switching capacity 1mA to 0.1A @ 5 to 28Vdc
Contact resistance 200mΩ max.
Ambient temperature -10 to +70°C
Footprint/Pin spacing: 2.54mm between pins and 5.08 between rows
Gold plated contacts
RoHS compliant
10 or 16way switching positions
Switching capacity 1mA to 0.1A @ 5 to 28Vdc
Contact resistance 200mΩ max.
Ambient temperature -10 to +70°C
Footprint/Pin spacing: 2.54mm between pins and 5.08 between rows
Gold plated contacts
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Spécifications
Attribut | Valeur |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 100 mA@ 30 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +70°C |
Dielectric Strength | 250V ac |
- N° de stock RS:
- 319-3789
- Référence fabricant:
- A6A-16CF
- Fabricant:
- Omron