- N° de stock RS:
- 196-8172
- Référence fabricant:
- CHP-021A
- Fabricant:
- Nidec Components
En stock pour livraison sous 3 à 5 jours.
Ajouté
Prix L'unité (en paquet de 5)
2,404 €
(TVA exclue)
2,909 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 5 | 2,404 € | 12,02 € |
10 - 15 | 2,082 € | 10,41 € |
20 - 25 | 1,978 € | 9,89 € |
30 - 35 | 1,876 € | 9,38 € |
40 + | 1,782 € | 8,91 € |
*prix conseillé |
- N° de stock RS:
- 196-8172
- Référence fabricant:
- CHP-021A
- Fabricant:
- Nidec Components
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Copal Electronics CHP-021A is a SPST 2-position DIP switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its body is made up of Polyphenylene Sulfide (PPS). It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CHP-021A SPDT DIP switch adopted twin-contact mechanism. These switches are ROHS compliant. CHP-021A SPST DIP switches consists of 500 pieces per reel.
1,000 electrical life cycles
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Raised actuator level
Excellent contact stability by twin Gold-plated contact
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Raised actuator level
Excellent contact stability by twin Gold-plated contact
Spécifications
Attribut | Valeur |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 100mA |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 6V |