- N° de stock RS:
- 177-4322
- Référence fabricant:
- 206-2RAST
- Fabricant:
- CTS
Produit discontinué
- N° de stock RS:
- 177-4322
- Référence fabricant:
- 206-2RAST
- Fabricant:
- CTS
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique design & construction allows for superior ESD protection in many of our DIP switch products.
Optimized Mechanical Features
Designed for panel applications Saves cost of right angle socket
Multiple circuit configurations available
Standard 2.54mm (.100") x 2.54mm (.100") centers, uses minimum PCB real estate
Available with low profile, standard, or extended actuators for SPST circuitry
Optimized Contact System
Contact wiping action on make and break
Integral terminal and contact locked into high temperature plastic base
Electrostatic discharge shield rated to 22 KV
Materials
Series 206RA, gold plated contacts for long-term contact corrosion resistance
Series 208RA, tin plated contacts
Designed for panel applications Saves cost of right angle socket
Multiple circuit configurations available
Standard 2.54mm (.100") x 2.54mm (.100") centers, uses minimum PCB real estate
Available with low profile, standard, or extended actuators for SPST circuitry
Optimized Contact System
Contact wiping action on make and break
Integral terminal and contact locked into high temperature plastic base
Electrostatic discharge shield rated to 22 KV
Materials
Series 206RA, gold plated contacts for long-term contact corrosion resistance
Series 208RA, tin plated contacts
Spécifications
Attribut | Valeur |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Side |
Contact Current Rating | 100 (Non Switching) mA, 50 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 24 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 500V ac |