- N° de stock RS:
- 177-4252
- Référence fabricant:
- 204-4ST
- Fabricant:
- CTS
Produit discontinué
- N° de stock RS:
- 177-4252
- Référence fabricant:
- 204-4ST
- Fabricant:
- CTS
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique design & construction allows for superior ESD protection in many of our DIP switch products.
Optimized Mechanical Features
Coplanarity: 0.1mm / .004 max.
Compatible with SMT assembly including IR and Vapor-Phase (up to 260°C)
Enclosed actuators shield contacts from foreign particles
throughout life of switch
Gull-wing terminal configurations
Available with SPST, SPDT, DPST, 3PST circuitry choice
Optimized Contact System
Contact wiping action on make and break
Integral terminal and contact locked into thermoset base
Available with low profile, standard, or extended actuators
Electrostatic discharge shield rated to 22 KV
Materials
Gold plated contacts for long-term contact corrosion resistance
Coplanarity: 0.1mm / .004 max.
Compatible with SMT assembly including IR and Vapor-Phase (up to 260°C)
Enclosed actuators shield contacts from foreign particles
throughout life of switch
Gull-wing terminal configurations
Available with SPST, SPDT, DPST, 3PST circuitry choice
Optimized Contact System
Contact wiping action on make and break
Integral terminal and contact locked into thermoset base
Available with low profile, standard, or extended actuators
Electrostatic discharge shield rated to 22 KV
Materials
Gold plated contacts for long-term contact corrosion resistance
Spécifications
Attribut | Valeur |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Standard |
Contact Current Rating | 100 (Non Switching) mA, 50 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 24 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 500V ac |