- N° de stock RS:
- 161-2965
- Référence fabricant:
- TDA04H0SB1R
- Fabricant:
- C & K
En cours d'approvisionnement - expédition le 27/09/2024, livraison sous 4 jour(s)
Prix 1 bobine de 2000
3 242,92 €
(TVA exclue)
3 923,93 €
(TVA incluse)
Bobine(s) | la bobine | Prix par unité* |
1 - 4 | 3 242,92 € | 1,621 € |
5 + | 3 152,12 € | 1,576 € |
*prix conseillé |
- N° de stock RS:
- 161-2965
- Référence fabricant:
- TDA04H0SB1R
- Fabricant:
- C & K
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Bifurcated contact for increased electrical reliability
Process sealed for surface mount soldering and washable processing
Hand-held electronic devices
Portable computer and electronic devices
Instrumentation and controls
Process sealed for surface mount soldering and washable processing
Hand-held electronic devices
Portable computer and electronic devices
Instrumentation and controls
Spécifications
Attribut | Valeur |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Flush, Recessed, Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V ac |