- N° de stock RS:
- 321-149
- Référence fabricant:
- ED57387
- Fabricant:
- ERG
En cours d'approvisionnement - expédition le 28/08/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
42,03 €
(TVA exclue)
50,86 €
(TVA incluse)
Unité | Prix par unité |
1 - 49 | 42,03 € |
50 - 99 | 40,48 € |
100 - 249 | 39,16 € |
250 + | 37,82 € |
- N° de stock RS:
- 321-149
- Référence fabricant:
- ED57387
- Fabricant:
- ERG
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
Lateral Operating Switches
Available in a choice of configurations
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Spécifications
Attribut | Valeur |
---|---|
Number of Positions | 8 |
Mounting Type | Through Hole |
Contact Material | Gold Plated |
Contact Configuration | 8PDT |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 1 A@ 100 V |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +100°C |