- N° de stock RS:
- 123-4141
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 123-4141
- Fabricant:
- RS PRO
- Pays d'origine :
- PL
RS Pro Panel Isolation Transformers Single Phase
RS Pro high-quality panel isolation transformers are designed for use in general applications. These single phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.
Features
High-quality safety and isolation transformers
Second section bobbin for full separation between primary and secondary winding
Low noise laminations
Earth terminal provided
High efficiency
Varnish impregnated
Second section bobbin for full separation between primary and secondary winding
Low noise laminations
Earth terminal provided
High efficiency
Varnish impregnated
Attribut | Valeur |
---|---|
Primary Voltage Rating | 230 → 400V ac |
Secondary Voltage Rating | 2 x 12V ac |
Power Rating | 130VA |
Mounting Type | DIN Rail |
Length | 96mm |
Width | 79mm |
Depth | 110mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Weight | 2.5kg |
- N° de stock RS:
- 123-4141
- Fabricant:
- RS PRO
- Pays d'origine :
- PL
RS Pro Panel Isolation Transformers Single Phase
RS Pro high-quality panel isolation transformers are designed for use in general applications. These single phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.
Features
High-quality safety and isolation transformers
Second section bobbin for full separation between primary and secondary winding
Low noise laminations
Earth terminal provided
High efficiency
Varnish impregnated
Second section bobbin for full separation between primary and secondary winding
Low noise laminations
Earth terminal provided
High efficiency
Varnish impregnated
Attribut | Valeur |
---|---|
Primary Voltage Rating | 230 → 400V ac |
Secondary Voltage Rating | 2 x 12V ac |
Power Rating | 130VA |
Mounting Type | DIN Rail |
Length | 96mm |
Width | 79mm |
Depth | 110mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Weight | 2.5kg |