Phoenix Contact UK 5-HESILED 24 N Series Black Fused DIN Rail Terminal, 0.2 → 6mm², Single-Level, Screw
- N° de stock RS:
- 804-1239
- Référence fabricant:
- 3000540
- Fabricant:
- Phoenix Contact
En cours d'approvisionnement - expédition le 19/06/2024, livraison sous 4 jour(s)
Prix L'unité (en paquet de 50)
10,746 €
(TVA exclue)
13,003 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
50 + | 10,746 € | 537,30 € |
*prix conseillé |
- N° de stock RS:
- 804-1239
- Référence fabricant:
- 3000540
- Fabricant:
- Phoenix Contact
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Phoenix Contact Fused DIN Rail Terminal, Screw Connection Type, 0.2 to 6mm² Conductor Size - UK 5-HESILED 24 N - 3000540
Protect sensitive electrical components from short circuits and overvoltage with this fused DIN rail terminal from Phoenix Contact. The integrated glass fuse blows in the event of a surge in current, helping to safeguard your equipment against damage. As the PA housing is resistant to heat and wear, this is a durable choice for long-lasting use in harsh conditions.
For ease of installation, this terminal is designed for mounting on a DIN rail. Its compact dimensions of 58 (L) x 8.2 (W) x 58mm (H) mean it won't take up too much space in your setup. Components like this are commonly used to protect critical sensor or relay devices in energy management systems and electrical installations.
For ease of installation, this terminal is designed for mounting on a DIN rail. Its compact dimensions of 58 (L) x 8.2 (W) x 58mm (H) mean it won't take up too much space in your setup. Components like this are commonly used to protect critical sensor or relay devices in energy management systems and electrical installations.
Features & Benefits
• Flammability rating of UL94 V0 means burning stops in 10 seconds or less for safety in the event of a fire
• Screw terminals for secure electrical connections, even in vibrating equipment
• Accommodates wires ranging in size from 0.2 to 6mm² for versatility
• LED indicator lets you monitor its operating status at a glance
• Screw terminals for secure electrical connections, even in vibrating equipment
• Accommodates wires ranging in size from 0.2 to 6mm² for versatility
• LED indicator lets you monitor its operating status at a glance
Spécifications
Attribut | Valeur |
---|---|
Colour | Black |
Number of Levels | Single |
American Wire Gauge | 24 → 10AWG |
Series | UK 5-HESILED 24 N |
Termination Method | Screw |
Cable CSA | 0.2 → 6mm² |
Fused | Yes |
Voltage Rating | 24 V |
Current Rating | 6.3A |
Pitch | 8.2mm |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +105°C |
Standards Met | EAC |
Model Number | UK 5-HESILED 24 N |