- N° de stock RS:
- 287-8579
- Référence fabricant:
- N 125/12
- Fabricant:
- Siemens
En cours d'approvisionnement -expédition le 18/07/2024, pour livraison dès le lendemain
Prix la pièce
277,00 €
(TVA exclue)
335,17 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 277,00 € |
- N° de stock RS:
- 287-8579
- Référence fabricant:
- N 125/12
- Fabricant:
- Siemens
Documentation technique
Législations et de normes
Statut RoHS : Exempté
- Pays d'origine :
- RO
Détails du produit
The Siemens power supply unit is a reliable and efficient solution for providing system power necessary for KNX applications. With a voltage and current regulation, it ensures short-circuit protection and can bridge power failures with a backup interval of approximately 200 ms. The device can be powered by AC 120-230 V or DC 220 V, making it versatile for different setups.
Regulated power supply unit for KNX applications
Short-circuit protection and backup interval for power failures
Compatible with AC 120-230 V and DC 220 V
Can be mounted in dry locations within distribution boards or casings with DIN rail EN 60715-TH35
Output voltage of DC 24 V with SELV for safety
Overload LED indicators for quick troubleshooting
Short-circuit protection and backup interval for power failures
Compatible with AC 120-230 V and DC 220 V
Can be mounted in dry locations within distribution boards or casings with DIN rail EN 60715-TH35
Output voltage of DC 24 V with SELV for safety
Overload LED indicators for quick troubleshooting
Spécifications
Attribut | Valeur |
---|---|
Series | N 125 |
Type | Power Supply |
AC or DC Input Voltage | ac, dc |
Input Voltage | 120-230V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 320mA |
Power Rating | 24VA |