- N° de stock RS:
- 240-5612
- Référence fabricant:
- 6EP3336-8MB00-2CY0
- Fabricant:
- Siemens
2 En stock pour livraison sous 1 jour(s)
Prix la pièce
681,00 €
(TVA exclue)
824,01 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 681,00 € |
- N° de stock RS:
- 240-5612
- Référence fabricant:
- 6EP3336-8MB00-2CY0
- Fabricant:
- Siemens
Documentation technique
Législations et de normes
- Pays d'origine :
- AT
Détails du produit
The Siemens SITOP PSU8600 is 1-phase and 2-phase power supply which has technology power supplies for demanding solutions and provide maximum functionality for use in complex plants and machines. The high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space.
High efficiency up to 92%
Temperature range is -25°C to 60°C
Controlled and isolated output dc voltage
Temperature range is -25°C to 60°C
Controlled and isolated output dc voltage
Spécifications
Attribut | Valeur |
---|---|
Series | SITOP |
Type | Switched Mode |
AC or DC Input Voltage | ac |
Input Voltage | 93 → 275V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 20A |
Power Rating | 480W |
Depth | 150mm |
Width | 125mm |
Height | 125mm |
Mounting Type | DIN Rail Mount |