- N° de stock RS:
- 256-4965
- Référence fabricant:
- 25.0410000.BGW
- Fabricant:
- Italtronic
50 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
15,08 €
(TVA exclue)
18,25 €
(TVA incluse)
Unité | Prix par unité |
1 + | 15,08 € |
- N° de stock RS:
- 256-4965
- Référence fabricant:
- 25.0410000.BGW
- Fabricant:
- Italtronic
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
Italtronic DIN Rail Enclosure for Beaglebone Green Wireless, 4M Modulbox XTS
The Italtronic kit enclosure modulebox XTS 4m beaglebone green wireless modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Colour is grey
Spécifications
Attribut | Valeur |
---|---|
Enclosure Type | Solid Top |
Body Material | ABS |
DIN Rail Type | Enclosure |
Length | 90.5mm |
Dimensions | 71.3 x 90.5 x 62mm |
Colour | Grey |
- N° de stock RS:
- 256-4965
- Référence fabricant:
- 25.0410000.BGW
- Fabricant:
- Italtronic