Hirschmann, MAK 3 Pole Din Socket, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock, Female, Cable Mount
- N° de stock RS:
- 168-5584
- Référence fabricant:
- 930764517 MAK 3100 S
- Fabricant:
- Hirschmann
En cours d'approvisionnement - expédition le 17/10/2024, livraison sous 4 jour(s)
Prix L'unité (en sachet de 50)
3,354 €
(TVA exclue)
4,058 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
---|---|---|
50 + | 3,354 € | 167,70 € |
*prix conseillé
- N° de stock RS:
- 168-5584
- Référence fabricant:
- 930764517 MAK 3100 S
- Fabricant:
- Hirschmann
Documentation technique
Législations et de normes
Détails du produit
Belden Hirschmann 3-Pole Socket, 4A, 34V AC/DC - MAK Series - 930764517 MAK 3100 S
Need to make a secure connection with a MAK 3-pole DIN socket? This cable mount socket from Belden Hirschmann features a screw locking mechanism to prevent accidental disconnection. That means you can rely on it for safe use in demanding environments. The housing is made of polyethylene (PE), which offers electrical insulation, as well as resistance to impact and chemicals. Brass contacts deliver excellent conductivity, while solder termination helps you to make a secure connection.
Features & Benefits
• Operating temperature range of -20°C to +60°C for use in demanding industrial environments
• Integral strain relief protects the cable assembly and helps prolong its service life
• Integral strain relief protects the cable assembly and helps prolong its service life
Applications
• Musical instrument digital interface (MIDI) equipment
What's a 3-pole socket?
A 3-pole socket has two pins used for current transfer and a third pin that acts as the earth line to protect users against electric shocks.
What are the dimensions of this socket?
The overall length of this socket is 58.6mm, which includes the strain relief. The diameter is 19mm and the socket accepts a 5.5mm diameter cable.
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Cable Mount |
Mating Type | Screw Lock |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
Shielded/Unshielded | Shielded |
DIN Number | DIN 41524 |
Series | MAK |
Housing Material | PE |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Contact Plating | Tin |
Contact Material | Brass |