- N° de stock RS:
- 219-7562
- Référence fabricant:
- 14026087
- Fabricant:
- WIKA
En cours d'approvisionnement - expédition le 13/06/2024, livraison sous 1 jour(s)
Ajouté
Prix la pièce
35,24 €
(TVA exclue)
42,64 €
(TVA incluse)
Unité | Prix par unité |
1 + | 35,24 € |
- N° de stock RS:
- 219-7562
- Référence fabricant:
- 14026087
- Fabricant:
- WIKA
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.
Accuracy class 2 per EN 13190
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Spécifications
Attribut | Valeur |
---|---|
Maximum Temperature Measurement | 80 °C |
Dial Diameter | 63mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A50 |