- N° de stock RS:
- 182-7748
- Référence fabricant:
- HCT2-200-21
- Fabricant:
- Metcal
4 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
613,60 €
(TVA exclue)
742,46 €
(TVA incluse)
Unité | Prix par unité |
1 + | 613,60 € |
- N° de stock RS:
- 182-7748
- Référence fabricant:
- HCT2-200-21
- Fabricant:
- Metcal
Documentation technique
Législations et de normes
- Pays d'origine :
- CL
Détails du produit
200 Watt Ceramic Heater and Dual Stage Air Pump: Provides the power and performance needed to deliver the right amount of thermal energy.
Digital Airflow & Temperature Controls: Two LED displays provide a graphical and numerical representation of the desired airflow and temperature.
Fast Response and Performance: A microprocessor controlled, closed loop feedback system provides fast heating, precise and stable temperature control.
Standby Mode: When the hand-piece is placed into the workstand, the temperature will drop prolonging heater life.
Replaceable Hand-Piece: The hand-piece has been redesigned to allow removal from front of the machine.
Ergonomic and Light Weight Hand-Piece: Slim and ergonomic design hand-piece that feels like a pencil, with a rubber grip.
Easily Change Heaters, Nozzles, and Hand-Pieces: All can be changed in moments.
Nozzles: Six nozzles (1.5 mm – 4.0 mm)are included in the unit with a nozzle plate holder inside the workstand.
Application
HCT2-200-21 was developed for very small surface mount component and package sizes (1206s and smaller) and low board densities. For denser PCBAs or applications with heavy copper planes, boards > 4 layers,or components larger than 5mm, use of a Metcal preheater (PCT-100 series) maybe necessary.
Digital Airflow & Temperature Controls: Two LED displays provide a graphical and numerical representation of the desired airflow and temperature.
Fast Response and Performance: A microprocessor controlled, closed loop feedback system provides fast heating, precise and stable temperature control.
Standby Mode: When the hand-piece is placed into the workstand, the temperature will drop prolonging heater life.
Replaceable Hand-Piece: The hand-piece has been redesigned to allow removal from front of the machine.
Ergonomic and Light Weight Hand-Piece: Slim and ergonomic design hand-piece that feels like a pencil, with a rubber grip.
Easily Change Heaters, Nozzles, and Hand-Pieces: All can be changed in moments.
Nozzles: Six nozzles (1.5 mm – 4.0 mm)are included in the unit with a nozzle plate holder inside the workstand.
Application
HCT2-200-21 was developed for very small surface mount component and package sizes (1206s and smaller) and low board densities. For denser PCBAs or applications with heavy copper planes, boards > 4 layers,or components larger than 5mm, use of a Metcal preheater (PCT-100 series) maybe necessary.
Spécifications
Attribut | Valeur |
---|---|
Desoldering Tool Type | Desoldering Station |
Output Wattage | 200W |
Model Number | HCT2-200-21 |