ROHM BM2P063MF-ZE2 DC-DC Converter
- N° de stock RS:
- 240-3994
- Référence fabricant:
- BM2P063MF-ZE2
- Fabricant:
- ROHM
200 En stock pour livraison sous 4 jour(s)
Prix L'unité (sur une bobine de 1500)
1,786 €
(TVA exclue)
2,161 €
(TVA incluse)
Unité | Prix par unité | la bobine* |
---|---|---|
1500 + | 1,786 € | 2 679,00 € |
*prix conseillé
- N° de stock RS:
- 240-3994
- Référence fabricant:
- BM2P063MF-ZE2
- Fabricant:
- ROHM
Documentation technique
Législations et de normes
Détails du produit
The ROHM PWM Type DC/DC Converter provides an optimal system for all products that include an electrical outlet. This IC supports isolated power supply and enables simpler designs of various low power consumption electrical converters. It realizes the high flexibility in power supply design by incorporating a switching MOSFET and with external current detection resistor. This IC can make high efficiency power supply because it has AC low voltage protection function and X capacitor discharge function and operates frequency reduction, minimum ON width adjustment and burst operation at light load.
PWM type current mode control
Frequency reduction function
Burst voltage setting function
Soft start function
Over current protection function by cycle
External stop function
Dynamic over current protection
Leading edge blanking function
Frequency reduction function
Burst voltage setting function
Soft start function
Over current protection function by cycle
External stop function
Dynamic over current protection
Leading edge blanking function
Spécifications
Attribut | Valeur |
---|---|
Minimum Input Voltage | 11 V |
Maximum Input Voltage | 60 V |