- N° de stock RS:
- 212-5565
- Référence fabricant:
- MAX25277ATCA/VY+
- Fabricant:
- Maxim Integrated
Produit discontinué
- N° de stock RS:
- 212-5565
- Référence fabricant:
- MAX25277ATCA/VY+
- Fabricant:
- Maxim Integrated
Documentation technique
Législations et de normes
Détails du produit
The Maxim Integrated MAX20077 is a small, synchronous buck converter with integrated high-side and low-side switches. The device is designed to deliver up to 2.5A with 3.5V to 36V input voltages while using only 3.5μA quiescent current at no load. The device can operate in dropout by running at 99% duty cycle, making it ideal for automotive and industrial application.
Small solution size saves space
PGOOD output and high-voltage EN input simplify power sequencing
-40°C to +125°C automotive temperature range
PGOOD output and high-voltage EN input simplify power sequencing
-40°C to +125°C automotive temperature range
Spécifications
Attribut | Valeur |
---|---|
Minimum Output Voltage | 4.994 V |
Maximum Output Voltage | 5.25 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 36 V |
Minimum Output Current | 2.5A |
Converter Type | Buck |
Number of Outputs | 1 |
Output Type | Fixed |
Package Type | TDFN-12 |
Pin Count | 12 |
- N° de stock RS:
- 212-5565
- Référence fabricant:
- MAX25277ATCA/VY+
- Fabricant:
- Maxim Integrated