- N° de stock RS:
- 162-6771
- Référence fabricant:
- TPS62080ADSGT
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 162-6771
- Référence fabricant:
- TPS62080ADSGT
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Spécifications
Attribut | Valeur |
---|---|
Minimum Output Voltage | 0.5 V |
Maximum Output Voltage | 4 V |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 6 V |
Maximum Output Current | 1.2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 2 MHz |
Mounting Type | Surface Mount |
Package Type | WSON |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 2.1mm |
Height | 0.72mm |
Dimensions | 2.1 x 2.1 x 0.72mm |
Length | 2.1mm |
Line Regulation | 0 %/V |
Switching Regulator | Yes |
- N° de stock RS:
- 162-6771
- Référence fabricant:
- TPS62080ADSGT
- Fabricant:
- Texas Instruments