- N° de stock RS:
- 886-3115
- Référence fabricant:
- 40-9737M
- Fabricant:
- Cinch Connectors
Produit discontinué
- N° de stock RS:
- 886-3115
- Référence fabricant:
- 40-9737M
- Fabricant:
- Cinch Connectors
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
97 & 98 Series Thermoplastic D-Sub Connectors
Cinch Connectivity 97 series D-Sub metal shell connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The 97 series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
D-Sub Connectors - Cinch
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount, Panel Mount |
Termination Method | Solder |
Housing Material | Steel |
Length | 69.3mm |
Width | 11.8mm |
Depth | 12.6mm |
Dimensions | 69.3 x 11.8 x 12.6mm |
Series | 97 |
Contact Plating | Gold |
Contact Material | Copper Alloy |